Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC-T8-60-10W-L-UM-CW-00
Newark Part No.96T9635
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC-T8-60-10W-L-UM-CW-00
Newark Part No.96T9635
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG13
LED ColorCool White
CCT6000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage-
Luminous Flux850lm
Power Rating11W
Supply Voltage120V
Energy Rating-
External Length26mm
External Diameter603.2mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MC-T8-60-10W-L-UM-CW-00 is a 11W T8 LED Tube Light with G13 base and 120° beam angle. This cool white tube light features 70Ra color rendering index (CRI) and 6000K light color (CCT). It is suitable for indoor environments.
- 77lm/W Lumens
- -20 to 40°C Operating temperature range
Applications
LED Lighting, Commercial
Technical Specifications
Lamp Style
Tube
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
11W
Energy Rating
-
External Diameter
603.2mm
SVHC
No SVHC (17-Jan-2023)
Lamp Base Type
G13
CCT
6000K
Beam Angle
120°
Luminous Flux
850lm
Supply Voltage
120V
External Length
26mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
