Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-199
Newark Part No.74Y9249
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-199
Newark Part No.74Y9249
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorIEC 60320 C13 to Free End
Connector Type BFree End
Cable Length - Metric2m
Current Rating13A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (23-Jan-2024)
Alternatives for MC-199
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
IEC 60320 C13
Connector Type B
Free End
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Connector to Connector
IEC 60320 C13 to Free End
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate