Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoM1090208
Newark Part No.67T1747
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM1090208
Newark Part No.67T1747
Technical Datasheet
Safety CategoryCE Class 1 Non Sterile
Glove StyleDisposable
Glove SizeXL
Glove ColourPurple
Glove MaterialNitrile
Product Range-
GenderUnisex
SVHCNo SVHC (19-Jan-2021)
Age GroupAdult
Product Overview
The M1090208 is a X-large size Disposable Gloves made of purple nitrile. Its design features ambidextrous, free of natural rubber latex, beaded cuff for strength and ease of donning.
- Micro textured finish
- Free of the proteins found in natural rubber latex
- Accelerator free
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Safety Category
CE Class 1 Non Sterile
Glove Size
XL
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Disposable
Glove Colour
Purple
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate