Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLT0565GWK
Newark Part No.97Y9309
Product RangeMulticomp Pro 7 Segment LED Displays
Your Part Number
Technical Datasheet
1,105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 100+ | $1.290 |
| 250+ | $1.170 |
| 500+ | $1.070 |
| 1000+ | $0.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLT0565GWK
Newark Part No.97Y9309
Product RangeMulticomp Pro 7 Segment LED Displays
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity2.3mcd
No. of Digits / Alpha3
Character Size14.2mm
Common ConnectionCommon Cathode
Product RangeMulticomp Pro 7 Segment LED Displays
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Forward Voltage
2.2V
No. of Digits / Alpha
3
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
2.3mcd
Character Size
14.2mm
Product Range
Multicomp Pro 7 Segment LED Displays
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate