Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLS0803SRWK
Newark Part No.97Y9308
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLS0803SRWK
Newark Part No.97Y9308
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage1.8V
Luminous Intensity4.2mcd
No. of Digits / Alpha1
Character Size20.3mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LS0803SRWK from Multicomp Pro is a 0.8inch single digit common cathode LED display with black surface ink colour.
- GaAlAs dice material
- Maximum luminous intensity is 6.5mcd at IF = 20mA
- Peak emission wavelength is 660nm at IF = 20mA
- Dominant wavelength is 643nm at IF = 20mA
- Spectral line half-width is 20nm
- Forward voltage is 2.5V (max)
- Power dissipation is 85mW
- Peak forward current is 100mA
- Operating temperature range from -40°C to +85°C
- Super red emitted colour and white diffused lens colour
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
LED Color
Red
Forward Voltage
1.8V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
4.2mcd
Character Size
20.3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate