Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | LFMSB-14Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 01AC6305 |
| Product Range | MultiLink Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 20+ | $64.240 |
| 25+ | $59.320 |
| 50+ | $54.160 |
| 100+ | $52.750 |
| 250+ | $50.410 |
Price for:Pack of 25
Minimum: 20
Multiple: 20
$1,284.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | LFMSB-14Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 01AC6305 |
| Product Range | MultiLink Series |
| Technical Datasheet | |
| Insulator Colour | Yellow |
| Product Range | MultiLink Series |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | - |
| Insulator Material | Polyolefin |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Insulator Colour | Yellow |
|---|---|
| Wire Size AWG Min | 16AWG |
| Conductor Area CSA | - |
| SVHC | No SVHC (17-Jan-2023) |
| Product Range | MultiLink Series |
|---|---|
| Wire Size AWG Max | 10AWG |
| Insulator Material | Polyolefin |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
