Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoKBPC1506
Newark Part No.04AC8330
Product RangeKBPC
Your Part Number
Technical Datasheet
607 In Stock
Need more?
374 Delivery in 1-3 Business Days(US stock)
233 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 10+ | $6.320 |
| 50+ | $4.960 |
| 100+ | $4.440 |
| 500+ | $4.260 |
| 1000+ | $3.740 |
| 5000+ | $3.490 |
| 10000+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$7.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKBPC1506
Newark Part No.04AC8330
Product RangeKBPC
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeKBPC
SVHCLead (25-Jun-2025)
Product Overview
The KBPC1506 from Multicomp Pro is a glass passivated bridge rectifier with solderable 0.25" FAST ON terminals. The rectifier bridge consists of four silicon junctions connected as a full bridge. It has electrically isolated base -2000volts for maximum heat dissipation.
- Maximum recurrent peak reverse voltage Vrrm is 600V
- Maximum RMS bridge input voltage Vrms is 420V
- Maximum average forward rectified output current I(AV) at Tc = 55°C is 15A
- Peak forward surge current 8.3ms single half sine wave super imposed on rated load Ifsm is 300A
- Operating temperature range from -55°C to +150°C
- Maximum reverse current at rate DC blocking voltage per element at Tj = 25°C is 10?A
- Low forward voltage drop
- Materials used carries U/L recognition
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
15A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
300A
Product Range
KBPC
Technical Docs (1)
Alternatives for KBPC1506
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate