Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoHMFB-8-1000A.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AK5281
Product RangeMC Hex Brass
Your Part Number
259 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $53.950 |
| 25+ | $49.440 |
| 50+ | $45.920 |
| 100+ | $44.420 |
| 250+ | $42.910 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$53.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHMFB-8-1000A.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AK5281
Product RangeMC Hex Brass
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeHex Male-Female
Body Length25.4mm
Overall Length12.7mm
Overall Length34.93mm
External Width6.35mm
Product RangeMC Hex Brass
SVHCTo Be Advised
Product Overview
- Male/female standoff
- 8 to 32 thread size - imperial range
- Brass spacer material, nickel body plating, zinc spacer plating
- 0.0098inch hex body size, 0.25inch external width, 0.5inch body length, 0.5inch overall length
- 0.5inch spacing height, 0.375inch thread length
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
8-32
Body Length
25.4mm
Overall Length
34.93mm
Product Range
MC Hex Brass
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
12.7mm
External Width
6.35mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
