Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoHBT4GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK4373
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 100+ | $3.080 |
| 250+ | $2.840 |
| 500+ | $2.650 |
| 1000+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHBT4GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK4373
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric24mm
External Width - Metric113mm
External Depth - Metric59mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial4.45"
External Depth - Imperial2.32"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
24mm
External Depth - Metric
59mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.45"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
113mm
IP Rating
-
Body Color
Grey
External Height - Imperial
0.94"
External Depth - Imperial
2.32"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
