Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG705035B
Newark Part No.92K0310
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.563 |
| 5+ | $0.530 |
| 10+ | $0.500 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG705035B
Newark Part No.92K0310
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric50.5mm
External Depth - Metric70.5mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial1.99"
External Depth - Imperial2.78"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
35mm
External Depth - Metric
70.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.99"
Product Range
-
Enclosure Material
ABS
External Width - Metric
50.5mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.38"
External Depth - Imperial
2.78"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for G705035B
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate