Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG403
Newark Part No.74M2301
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 5+ | $4.010 |
| 10+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG403
Newark Part No.74M2301
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24mm
External Width - Metric90mm
External Depth - Metric50mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial3.54"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The G403 is a Multipurpose Box with high impact dark grey flame-retardant ABS (acrylonitrile butadiene styrene) body. It is specifically designed for instrumentation and telecommunication equipment from hand held to desktop sizes. These moulded plastic cases have a two part design with a tongue and groove joint between the top and bottom. The top and bottom case are lightly textured which affords a non-scratch surface and maintains the high quality finish. Four M3 Screws are countersink in the base and threaded into brass inserts which secure the lid and end panels firmly.
- Design affords environmental sealing
- Bosses are provided for horizontal mounting of PCBs
- UL94V0 Flammability rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24mm
External Depth - Metric
50mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
-
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
0.94"
External Depth - Imperial
1.97"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for G403
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate