Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoEBW-06-B
Newark Part No.04R6725
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEBW-06-B
Newark Part No.04R6725
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions6Positions
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current12A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
30AWG
Conductor Area CSA
-
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Alternatives for EBW-06-B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate