Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRA240-24A
Newark Part No.24M1485
Product RangeDRA240 Series
Your Part Number
Technical Datasheet
242 In Stock
Need more?
74 Delivery in 1-3 Business Days(US stock)
168 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $189.190 |
| 25+ | $155.920 |
| 50+ | $143.450 |
| 100+ | $133.750 |
| 250+ | $126.130 |
Price for:Each
Minimum: 1
Multiple: 1
$189.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRA240-24A
Newark Part No.24M1485
Product RangeDRA240 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min93VAC
Input Voltage AC Max264VAC
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeDRA240 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
MP-DRA240-24A is an AC/DC DIN rail power supply designed for industrial and commercial applications. With a robust 240W output delivering 24VDC at 10A from a single output, this PSU ensures stable and efficient power conversion for a variety of equipment. Its DIN rail mounting capability makes installation in control panels and automation systems straightforward and secure.
- AC/DC input: versatile power conversion for various applications
- DIN rail mountable: easy integration into control panels and industrial systems
- 240W output: provides a robust power supply for demanding applications
- 24VDC, 10A output: ensures stable, high-current performance for connected devices
- Reliable performance: designed for continuous operation in industrial environments
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
93VAC
Input Voltage VAC
90V AC to 264V AC
Product Range
DRA240 Series
Technical Docs (1)
Alternatives for MP-DRA240-24A
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate