Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCRS-ZY-0625Copy
Newark Part No.14T2571
Product RangeCRS Series
Your Part Number
515 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 25+ | $1.990 |
| 50+ | $1.840 |
| 100+ | $1.690 |
| 250+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCRS-ZY-0625Copy
Newark Part No.14T2571
Product RangeCRS Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max6AWG
Conductor Area CSA-
Product RangeCRS Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CRS-ZY-0625 is a Ring-tongue Terminal made of electro-tin plated copper with a blue nylon 6/6 full sleeve UL94V-2 insulator. This insulated crimp terminal feature size 1/4-inch stud/tab and accepts 6AWG wire size.
- To be free of burrs
- 600V Rated voltage
- -40 to 75°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (16-Jul-2019)
Stud Size - Imperial
1/4"
Wire Size AWG Max
6AWG
Product Range
CRS Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for CRS-ZY-0625
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
