Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCRS-TV-1031Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14T2539
Product RangeCRS Series
Your Part Number
547 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.911 |
| 25+ | $0.829 |
| 50+ | $0.765 |
| 100+ | $0.705 |
| 250+ | $0.656 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCRS-TV-1031Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14T2539
Product RangeCRS Series
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Stud Size - Imperial5/16"
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeCRS Series
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M8
Stud Size - Imperial
5/16"
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (07-Jul-2017)
Stud Size - Imperial
5/16"
Wire Size AWG Max
10AWG
Product Range
CRS Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for CRS-TV-1031
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
