Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCRS-TO-1810-HT
Newark Part No.14T2529
Product RangeCRS Series
Your Part Number
Technical Datasheet
3,988 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.336 |
| 25+ | $0.306 |
| 50+ | $0.283 |
| 100+ | $0.261 |
| 250+ | $0.242 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCRS-TO-1810-HT
Newark Part No.14T2529
Product RangeCRS Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeCRS Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CRS-TO-1810-HT is a Ring-tongue Terminal made of nickel plated alloy steel. This crimp terminal feature size #10 stud/tab and accepts 22 to 18AWG wire size.
- 600V Rated voltage
- 482°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (16-Jul-2019)
Stud Size - Imperial
#10
Wire Size AWG Max
18AWG
Product Range
CRS Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for CRS-TO-1810-HT
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate