Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCRS-TO-1406
Newark Part No.14T2519
Product RangeCRS Series
Your Part Number
805 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.220 |
| 25+ | $0.201 |
| 50+ | $0.185 |
| 100+ | $0.171 |
| 250+ | $0.159 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCRS-TO-1406
Newark Part No.14T2519
Product RangeCRS Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeCRS Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CRS-TO-1406 is a Ring-tongue Terminal made of copper with electro-tin plated finish. This crimp terminal feature size #6 stud/tab and accepts 16 to 14AWG wire size.
- 600V Rated voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (16-Jul-2019)
Stud Size - Imperial
#6
Wire Size AWG Max
14AWG
Product Range
CRS Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for CRS-TO-1406
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
