Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCRS-DY-1806Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14T2508
Product RangeCRS Series
Your Part Number
8,859 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.624 |
| 25+ | $0.568 |
| 50+ | $0.524 |
| 100+ | $0.483 |
| 250+ | $0.449 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCRS-DY-1806Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14T2508
Product RangeCRS Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeCRS Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CRS-DY-1806 is a Ring Tongue Terminal made of copper with electro-tin plated finish. The CRS series crimp terminal comes with a red nylon 6/6 insulated sleeve. It accepts 22 to 18AWG wire.
- 600V Rated voltage
- -40 to 75°C Continuous operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
18AWG
Product Range
CRS Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for CRS-DY-1806
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
