Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | CRS-DY-1010Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 14T2502 |
| Product Range | CRS Series |
| Your Part Number | |
| Technical Datasheet |
169 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.813 |
| 5+ | $0.684 |
| 10+ | $0.619 |
| 25+ | $0.565 |
| 50+ | $0.542 |
| 100+ | $0.481 |
| 250+ | $0.433 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | CRS-DY-1010Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 14T2502 |
| Product Range | CRS Series |
| Technical Datasheet | |
| Stud Size - Metric | M5 |
| Stud Size - Imperial | #10 |
| Stud Size - Imperial | 10 |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | - |
| Product Range | CRS Series |
| Insulator Colour | Yellow |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The CRS-DY-1010 is a Ring-tongue Terminal made of copper with electro-tin plated finish and a yellow nylon 6/6 sleeve insulator. This crimp terminal feature size #10 stud/tab and accepts 12 to 10AWG wire size.
- 600V Rated voltage
- -40 to 75°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Stud Size - Metric | M5 |
|---|---|
| Stud Size - Imperial | 10 |
| Conductor Area CSA | - |
| Insulator Colour | Yellow |
| SVHC | No SVHC (16-Jul-2019) |
| Stud Size - Imperial | #10 |
|---|---|
| Wire Size AWG Max | 10AWG |
| Product Range | CRS Series |
| Insulator Material | Nylon (Polyamide) |
Technical Docs (1)
Alternatives for CRS-DY-1010
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
