Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCPT-TV-1012Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2493
Your Part Number
235 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.528 |
| 25+ | $0.481 |
| 50+ | $0.444 |
| 100+ | $0.409 |
| 250+ | $0.381 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCPT-TV-1012Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2493
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Pin Diameter2.8mm
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Overall Length28.07mm
Pin Length-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CPT-TV-1012 is an insulated Pin Terminal made of electro-tin plated copper with yellow PVC insulator. It accepts 12 to 10AWG wire. It is suitable for use on stranded wire only.
- -40 to 105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Insulator Colour
Yellow
Terminal Material
Copper
Pin Length
-
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.8mm
Insulator Material
PVC (Polyvinylchloride)
Overall Length
28.07mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for CPT-TV-1012
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
