Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCP-WB-D-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.73M9626
Your Part Number
638 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 25+ | $0.929 |
| 50+ | $0.826 |
| 100+ | $0.771 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCP-WB-D-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.73M9626
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter6mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound with Indicator Line
Knob Diameter17mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Shaft Type
D Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
17mm
SVHC
To Be Advised
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
