Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCP-LB28-6-6DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73M9617
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.370 |
| 25+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCP-LB28-6-6DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73M9617
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialPlastic
Knob / Dial StyleRound with Side Indicator Line
Knob Diameter28mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
28mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6mm
Knob / Dial Style
Round with Side Indicator Line
Product Range
-
Technical Docs (1)
Alternatives for CP-LB28-6-6D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
