Print Page
Image is for illustrative purposes only. Please refer to product description.

161 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 25+ | $0.856 |
| 50+ | $0.761 |
| 100+ | $0.710 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCP-L4
Newark Part No.73M9620
Technical Datasheet
Shaft TypeRectangular Shaft
Shaft Diameter-
Knob Material-
Knob / Dial StyleSlide with Indicator Line
Knob Diameter-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Alternatives for CP-L4
1 Product Found
Product Overview
Black moulding with white indicator line 4mm x 1.2mm shaft hole size
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shaft Type
Rectangular Shaft
Knob Material
-
Knob Diameter
-
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
-
Knob / Dial Style
Slide with Indicator Line
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
