Print Page
Image is for illustrative purposes only. Please refer to product description.

524 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 25+ | $1.000 |
| 50+ | $0.890 |
| 100+ | $0.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCP-L175
Newark Part No.73M9618
Technical Datasheet
Shaft TypeFlatted Shaft
Shaft Diameter-
Knob Material-
Knob / Dial StyleSlide with Indicator Line
Knob Diameter-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Shaft Type
Flatted Shaft
Knob Material
-
Knob Diameter
-
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
-
Knob / Dial Style
Slide with Indicator Line
Product Range
-
Technical Docs (1)
Alternatives for CP-L175
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
