Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCLED-1
Newark Part No.98Y2130
Product RangeLED Holder
Your Part Number
2,720 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.115 |
| 250+ | $0.088 |
| 500+ | $0.079 |
| 1000+ | $0.072 |
| 5000+ | $0.065 |
Price for:Each
Minimum: 5
Multiple: 5
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCLED-1
Newark Part No.98Y2130
Product RangeLED Holder
Technical Datasheet
Height7.15mm
External Diameter5mm
Spacer MaterialNylon (Polyamide)
Product RangeLED Holder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Height
7.15mm
Spacer Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
External Diameter
5mm
Product Range
LED Holder
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
