Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCFS-TO-1818Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14T2293
Product RangeCFS-TO Series
Your Part Number
745 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.347 |
| 25+ | $0.316 |
| 50+ | $0.291 |
| 100+ | $0.269 |
| 250+ | $0.250 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCFS-TO-1818Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14T2293
Product RangeCFS-TO Series
Technical Datasheet
Product RangeCFS-TO Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialCopper
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CFS-TO-1818 is a female Disconnect Terminal made of copper with electro-tin plated finish. This butted seam quick disconnect uninsulated crimp terminal features 0.187 x 0.02-inch stud/tab and accepts 22 to 18AWG wire size.
- 600V Rated voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
CFS-TO Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (16-Jul-2019)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Terminal Material
Copper
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
