Print Page
CFS-DY-1025
Quick Disconnect Terminal, CFS-DY Series, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | CFS-DY-1025Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 14T2278 |
| Product Range | CFS-DY Series |
| Your Part Number | |
| Technical Datasheet |
4,527 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 5+ | $0.921 |
| 10+ | $0.833 |
| 25+ | $0.761 |
| 50+ | $0.729 |
| 100+ | $0.648 |
| 250+ | $0.583 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | CFS-DY-1025Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 14T2278 |
| Product Range | CFS-DY Series |
| Technical Datasheet | |
| Product Range | CFS-DY Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 12AWG |
| Wire Size AWG Max | 10AWG |
| Insulator Colour | Yellow |
| Conductor Area CSA | - |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| Terminal Material | Copper |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The CFS-DY-1025 is a female Quick Disconnect Terminal made of copper with electro-tin plated finish. It comes with a blue nylon 6/6 insulation. It accepts 12 to 10AWG wire.
- 600V Voltage rating
- -40 to 105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Product Range | CFS-DY Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 12AWG |
| Insulator Colour | Yellow |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (16-Jul-2019) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | - |
| Terminal Material | Copper |
Technical Docs (1)
Alternatives for CFS-DY-1025
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
