Print Page
2,498 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 25+ | $1.340 |
| 50+ | $1.190 |
| 100+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCF-X5-M-T18
Newark Part No.73M9528
Product RangeM
Technical Datasheet
Shaft TypeSplined Shaft
Shaft Diameter6mm
Knob MaterialPlastic
Knob / Dial StyleRound with Side Indicator Line
Knob Diameter16mm
Product RangeM
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Shaft Type
Splined Shaft
Knob Material
Plastic
Knob Diameter
16mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6mm
Knob / Dial Style
Round with Side Indicator Line
Product Range
M
Technical Docs (1)
Alternatives for CF-X5-M-T18
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate