Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCCS-ZV-1818Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14T2266
Product RangeCCS-ZV Series
Your Part Number
864 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.569 |
| 25+ | $0.517 |
| 50+ | $0.477 |
| 100+ | $0.440 |
| 250+ | $0.410 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCCS-ZV-1818Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14T2266
Product RangeCCS-ZV Series
Technical Datasheet
Insulator ColourRed
Product RangeCCS-ZV Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (16-Jul-2019)
Product Range
CCS-ZV Series
Wire Size AWG Max
18AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
