Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCCS-ZV-1010Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14T2264
Product RangeCCS-ZV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.659 |
Price for:Each
Minimum: 1000
Multiple: 1000
$659.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCCS-ZV-1010Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14T2264
Product RangeCCS-ZV Series
Technical Datasheet
Insulator ColourYellow
Product RangeCCS-ZV Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CCS-ZV-1010 is a Butt Splice Terminal made of copper with electro-tin plated finish. It comes with a yellow PVC insulator. It accepts 12 to 10AWG wire.
- 600V Voltage rating
- -40 to 220°F Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
-
SVHC
No SVHC (16-Jul-2019)
Product Range
CCS-ZV Series
Wire Size AWG Max
10AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
