Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCCS-TO-1010
Newark Part No.14T2254
Product RangeCCS-TO Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCCS-TO-1010
Newark Part No.14T2254
Product RangeCCS-TO Series
Technical Datasheet
Insulator Colour-
Product RangeCCS-TO Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
12AWG
Conductor Area CSA
-
SVHC
No SVHC (16-Jul-2019)
Product Range
CCS-TO Series
Wire Size AWG Max
10AWG
Insulator Material
Uninsulated
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate