Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCBS-ZO-1406
Newark Part No.14T2237
Product RangeCBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.330 |
Price for:Each
Minimum: 1000
Multiple: 1000
$330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCBS-ZO-1406
Newark Part No.14T2237
Product RangeCBS Series
Technical Datasheet
Product RangeCBS Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA-
Wire Size AWG Max14AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Stud Size - Imperial6
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
CBS Series
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#6
Stud Size - Imperial
6
Terminal Material
Copper
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Insulator Colour
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
