Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCBS-DY-1806Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2220
Product RangeCBS Series
Your Part Number
3,196 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.624 |
| 25+ | $0.568 |
| 50+ | $0.524 |
| 100+ | $0.483 |
| 250+ | $0.449 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCBS-DY-1806Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14T2220
Product RangeCBS Series
Technical Datasheet
Product RangeCBS Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial6
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CBS-DY-1806 is a Spade/Fork Tongue Terminal made of copper with tin-plated finish and a red nylon (polyamide) insulator. This crimp terminal features size #6 of stud/tab and accepts 16 to14AWG wire size.
- 600V Rated voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
CBS Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Stud Size - Imperial
#6
Stud Size - Imperial
6
Terminal Material
Copper
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Insulator Colour
Red
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for CBS-DY-1806
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
