Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoC7A(NE-2D)-10PKCopy
Newark Part No.61M2940
Technical Datasheet
Supply Voltage125V
Lamp Base TypeMiniature Flanged
Mounting Hole Dia-
Power Rating-
Current Rating700µA
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The C7A(NE-2D)-10PK is a 0.7mA/125V Neon Glow Lamp with midget flange base, T-2 bulb type and 25000 hours average life. This lamp features two closely spaced electrodes cause neon gas to ionize and glow when voltage is applied, since they have no filament, lamps withstand considerable shock vibration. Rugged and long-lived. This lamp is ideal for line-voltage AC as well as for 90V and up DC applications. Neon lamps have tinned leads and are ideal for use on printed circuit boards. Suitable for indicators and circuit control applications.
- 0.94" Length
- 100kΩ Resistor value
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Mounting Hole Dia
-
Current Rating
700µA
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Miniature Flanged
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
