Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC70AG
Newark Part No.73T8324
Your Part Number
Technical Datasheet
623 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.440 |
| 100+ | $8.600 |
| 250+ | $7.910 |
| 500+ | $7.380 |
| 1000+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$10.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMC70AG
Newark Part No.73T8324
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
For Use WithBMCWPM2L and BMCWPF2L Series Battery Modular Housing Connectors
Wire Size AWG Max0AWG
Wire Size AWG Min2AWG
Current Rating256A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
0AWG
Current Rating
256A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
For Use With
BMCWPM2L and BMCWPF2L Series Battery Modular Housing Connectors
Wire Size AWG Min
2AWG
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate