Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD139-10
Newark Part No.67T1024
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.358 |
| 10+ | $0.272 |
| 100+ | $0.185 |
| 200+ | $0.146 |
| 500+ | $0.121 |
| 1000+ | $0.097 |
| 2000+ | $0.091 |
| 5000+ | $0.087 |
Price for:Each
Minimum: 5
Multiple: 5
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD139-10
Newark Part No.67T1024
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current1.5A
Power Dissipation12.5W
Power Dissipation Pd12.5W
DC Collector Current1.5A
Transistor Case StyleTO-126
Transistor MountingThrough Hole
DC Current Gain hFE63hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation
12.5W
DC Collector Current
1.5A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
63hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
80V
Continuous Collector Current
1.5A
Power Dissipation Pd
12.5W
Transistor Case Style
TO-126
DC Current Gain hFE
63hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate