Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC4W
Newark Part No.23AH2912
Your Part Number
Technical Datasheet
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.660 |
| 5+ | $10.960 |
| 10+ | $10.330 |
Price for:Each
Minimum: 1
Multiple: 1
$11.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC4W
Newark Part No.23AH2912
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric154mm
External Width - Metric81mm
External Depth - Metric37.5mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial6.06"
External Width - Imperial3.19"
External Depth - Imperial1.48"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
154mm
External Depth - Metric
37.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.19"
Product Range
-
Enclosure Material
ABS
External Width - Metric
81mm
IP Rating
-
Body Color
White
External Height - Imperial
6.06"
External Depth - Imperial
1.48"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate