Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoAV01162Copy
Newark Part No.70C6332
Technical Datasheet
Connector to ConnectorXLR Plug to XLR Receptacle
Connector Type AXLR 3 Position Plug
Connector Type BXLR 3 Position Jack
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Alternatives for AV01162
2 Products Found
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
XLR Plug to XLR Receptacle
Connector Type B
XLR 3 Position Jack
Cable Length - Metric
6m
Product Range
-
Connector Type A
XLR 3 Position Plug
Cable Length - Imperial
19.7ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
