Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.640 |
| 1000+ | $1.510 |
Price for:Each
Minimum: 500
Multiple: 500
$820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No8588-0215A
Newark Part No.67W2258
Technical Datasheet
In Line Connector ARJ11
Connector TypeAdapter, In-Line
Connector Type ARJ11
In Line Connector BRJ11
Connector Type BRJ11
Product Range-
Convert From GenderJack
Convert From Positions6Positions
Convert To GenderReceptacle
Convert To Positions6Positions
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 8588-0215A is a 6P4C Modular Inline Coupler with jack to jack. It has phosphor bronze contact with ABS no poison housing material and Fu gold plating.
- 26AWG Bare copper wire conductor
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
In Line Connector A
RJ11
Connector Type A
RJ11
Connector Type B
RJ11
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (07-Jul-2017)
Connector Type
Adapter, In-Line
In Line Connector B
RJ11
Product Range
-
Convert From Positions
6Positions
Convert To Positions
6Positions
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability