Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No8459-0667Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16N949
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.500 |
| 25+ | $47.350 |
| 50+ | $45.200 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (27-Jun-2024)
Thread Size - Imperial
-
Body Length
-
Fastener Material
Brass
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
