Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No761-375-MTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50N454
Product RangeMulticomp Pro Terminals
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $49.580 |
| 25+ | $45.400 |
| 50+ | $41.210 |
| 100+ | $38.190 |
| 250+ | $35.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$49.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No761-375-MTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50N454
Product RangeMulticomp Pro Terminals
Technical Datasheet
Stud Size - Imperial-
Stud Size - Imperial-
Stud Size - Metric-
Terminal MaterialBrass
Product RangeMulticomp Pro Terminals
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 761-375-MT is a Lockwasher Terminal with matte tin finish, tin-plated brass contact, 0.398-inch stud/tab size, solder termination method and solder/compression lug connector type.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Laboratory, Maintenance & Repair
Technical Specifications
Stud Size - Imperial
-
Stud Size - Metric
-
Product Range
Multicomp Pro Terminals
Stud Size - Imperial
-
Terminal Material
Brass
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
