Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No736-135-MTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50N453
Your Part Number
94 In Stock
| Quantity | Price |
|---|---|
| 1+ | $158.910 |
| 10+ | $150.040 |
| 25+ | $143.220 |
| 50+ | $136.400 |
| 100+ | $129.580 |
| 250+ | $122.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$158.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No736-135-MTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50N453
Technical Datasheet
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter-
Fastener Material-
Wire Diameter-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 736-135-MT is a right-angle Mounting Bracket made of brass with matte-tin finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (17-Jan-2023)
Thread Size - Imperial
-
Body Length
-
Fastener Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
