Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No722-N-A
Newark Part No.14T2247
Product RangeCCN-ZY Series
Your Part Number
874 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.385 |
| 25+ | $0.351 |
| 50+ | $0.324 |
| 100+ | $0.298 |
| 250+ | $0.278 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No722-N-A
Newark Part No.14T2247
Product RangeCCN-ZY Series
Technical Datasheet
Product RangeCCN-ZY Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Insulator ColourNatural
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 722-N-A is a Closed End Connector with copper insert shall and a nylon insulator. It connects permanently to the pre-stripped ends of two or more copper wires. The closed end connector shall be a copper sleeve covered by a moulded nylon, skirted insulator of natural colour.
- 105°C Maximum operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
CCN-ZY Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
16AWG
Insulator Colour
Natural
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
