Print Page
Image is for illustrative purposes only. Please refer to product description.

68 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 25+ | $2.630 |
| 50+ | $2.350 |
| 100+ | $2.050 |
| 250+ | $1.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No715-10PK
Newark Part No.53M5338
Technical Datasheet
Supply Voltage5V
Lamp Base TypeWire Leaded
Bulb SizeT-1 (3mm)
MSCP0.15
Average Bulb Life40000h
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 715-10PK
2 Products Found
Product Overview
The 715-10PK is a 5V Incandescent Lamp with wire Leaded lamp base. The wire leaded lamp with C-2R filament, 0.15 mean spherical candle power, T-1 (3mm) bulb, 40000 hours average bulb life.
- 0.575W Power rating
- 0.115A Current rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
5V
Bulb Size
T-1 (3mm)
Average Bulb Life
40000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Wire Leaded
MSCP
0.15
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
