Print Page
Image is for illustrative purposes only. Please refer to product description.
810 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.423 | $0.077 |
| 10+ | $0.319 | $0.077 |
| 100+ | $0.214 | $0.077 |
| 200+ | $0.167 | $0.077 |
| 500+ | $0.136 | $0.077 |
| 1000+ | $0.108 | $0.077 |
| 2000+ | $0.100 | $0.077 |
| 5000+ | $0.095 | $0.077 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0101
Newark Part No.94T8857
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size5mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ643nm
Luminous Intensity600mcd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The 703-0101 is a 5mm round LED Lamp with red clear epoxy resin, made of AlGaAs/AlGaAs chip.
- 78mW Power dissipation
- 4V Reverse voltage
- 100mA Reverse (leakage) current
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Color
Red
LED Case Size
5mm
Forward Voltage
1.9V
Luminous Intensity
600mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
643nm
Viewing Angle
15°
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate