Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Product Information
ManufacturerMULTICOMP
Manufacturer Part No48PSB-10PKCopy
Newark Part No.53M5085
Technical Datasheet
Supply Voltage48V
Lamp Base TypeTelephone Slide
Bulb SizeT-2
MSCP1800
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage
48V
Bulb Size
T-2
Average Bulb Life
10000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Telephone Slide
MSCP
1800
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
