Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No48-10PK
Newark Part No.50N8061
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part No48-10PK
Newark Part No.50N8061
Technical Datasheet
Supply Voltage2V
Lamp Base TypeMidget Screw
Bulb SizeT-3 1/4
MSCP0.04
Average Bulb Life1000h
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage
2V
Bulb Size
T-3 1/4
Average Bulb Life
1000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Midget Screw
MSCP
0.04
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate