Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No4004-SI
Newark Part No.45T6461
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The 4004-SI is a 48W Soldering Iron with electronic switching protects voltage and current sensitive components against transient spikes. Low voltage (24V) is used to power heating element and suitable for use with adjustable temperature solder station 4004.
- Tip isolated from AC line by transformer
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
900°F
Plug Type
-
Output Power
48W
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate