Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No3969Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84N987
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.240 |
| 25+ | $42.700 |
| 50+ | $38.990 |
| 100+ | $37.970 |
| 250+ | $36.290 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$231.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No3969Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84N987
Technical Datasheet
Product Range-
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 22AWG
Wire Size AWG Max22AWG
Conductor Area CSA-
Stud Size - MetricM2.5
Stud Size - Imperial#4
Stud Size - Imperial4
Insulator MaterialPolyolefin
Insulator ColourTransparent
Terminal MaterialCopper
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Wire Size (AWG)
24AWG to 22AWG
Conductor Area CSA
-
Stud Size - Imperial
#4
Insulator Material
Polyolefin
Terminal Material
Copper
Wire Size AWG Min
24AWG
Wire Size AWG Max
22AWG
Stud Size - Metric
M2.5
Stud Size - Imperial
4
Insulator Colour
Transparent
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
