Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No3947
Newark Part No.84N965
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.810 |
| 25+ | $34.920 |
| 50+ | $31.880 |
| 100+ | $31.050 |
| 250+ | $29.670 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$189.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No3947
Newark Part No.84N965
Technical Datasheet
Product Range-
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Insulator MaterialPolyolefin
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
-
Stud Size - Imperial
#8
Insulator Material
Polyolefin
Terminal Material
Copper
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M4
Stud Size - Imperial
8
Insulator Colour
Blue
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 3947
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate